Filter Your Search
1 - 4 of 4 results
|
THN20-2423-HS1
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
THN20-2423
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 667 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 30 W | 30 ms | S-MDMA-T6 | e3 | EN, IEC, UL | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | compliant | DMA, | EAR99 | |||
|
THN20-2423WIR
Traco Power
|
Check for Price | Yes | Active | 15 V | 36 V | 9 V | 667 mA | 2 | NO | Additional -15V Output also available | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 20 W | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 25.4 mm | 25.4 mm | 9.9 mm | unknown | |||||||||||||||||||||||||
|
THN20-2423WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 667 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 % | 1 | HYBRID | 20 W | S-MDMA-T6 | e3 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | compliant | , | EAR99 |