Filter Your Search
1 - 5 of 5 results
|
THM3-2423WI-B2
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
THM3-2423WI-B3
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
THM3-2423WI-B4
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
THM3-2423WI-A1
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P6 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/6 | 2016-08-16 | ||||||
|
THM3-2423WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P6 | e3 | 90 °C | -40 °C | 265 | 10 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | , |