Filter Your Search
1 - 4 of 4 results
|
THM3-1215-B4
Traco Power
|
Check for Price | Yes | Active | 12 V | 24 V | 18 V | 9 V | 21.6 V | 28.8 V | 125 mA | 1 | NO | YES | IT ALSO HAS EXTENDED TEMP RANGE OF (-40 To 90) | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 3 W | 30 ms | R-PDIP-P8 | ANSI, IEC, EN | 80 °C | -40 °C | IEC/EN/ES 60601-1, Two MOPP; IEC 60601-1-2 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||
|
THM3-1215-B2
Traco Power
|
Check for Price | Yes | Active | 12 V | 24 V | 18 V | 9 V | 21.6 V | 28.8 V | 125 mA | 1 | NO | YES | IT ALSO HAS EXTENDED TEMP RANGE OF (-40 To 90) | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 3 W | 30 ms | R-PDIP-P7 | ANSI, IEC, EN | 80 °C | -40 °C | IEC/EN/ES 60601-1, Two MOPP; IEC 60601-1-2 | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | , | ||||||||
|
THM3-1215-B3
Traco Power
|
Check for Price | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.76 V | 24.24 V | 125 mA | 1 | NO | NO | IT ALSO HAS EXTENDED TEMP RANGE OF (-40 To 90) | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 3 W | 30 ms | R-PDIP-P7 | ANSI, IEC, EN | 80 °C | -40 °C | IEC/EN/ES 60601-1, Two MOPP; IEC 60601-1-2 | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||
|
THM3-1215
Traco Power
|
Check for Price | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.76 V | 24.24 V | 125 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P7 | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | , | 2016-11-25 |