Filter Your Search
1 - 9 of 9 results
|
THM3-0521WI-A1
Traco Power
|
Check for Price | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P6 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/6 | compliant | EAR99 | 2016-08-16 | ||||||||||||
|
THM3-0521WI-B4
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
THM3-0521-B2
Traco Power
|
Check for Price | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.5 V | 5.5 V | 300 mA | 2 | NO | YES | IT ALSO HAS EXTENDED TEMP RANGE OF (-40 To 90) | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.010605 Vrms | HYBRID | 3 W | 30 ms | R-PDIP-P7 | ANSI, IEC, EN | 80 °C | -40 °C | IEC/EN/ES 60601-1, Two MOPP; IEC 60601-1-2 | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||
|
THM3-0521WI-B2
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
THM3-0521WI
Traco Power
|
Check for Price | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P6 | e3 | 90 °C | -40 °C | 265 | 10 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||
|
THM3-0521-B4
Traco Power
|
Check for Price | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.5 V | 5.5 V | 300 mA | 2 | NO | YES | IT ALSO HAS EXTENDED TEMP RANGE OF (-40 To 90) | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.010605 Vrms | HYBRID | 3 W | 30 ms | R-PDIP-P8 | ANSI, IEC, EN | 80 °C | -40 °C | IEC/EN/ES 60601-1, Two MOPP; IEC 60601-1-2 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||
|
THM3-0521
Traco Power
|
Check for Price | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | NO | -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P7 | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2016-11-25 | ||||||||
|
THM3-0521-B3
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
THM3-0521WI-B3
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | EAR99 |