Filter Your Search
1 - 6 of 6 results
|
THM15-2413WI-A1
Traco Power
|
Check for Price | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 18 V | 1 A | 1 | NO | YES | 285 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.026512 Vrms | HYBRID | INDUSTRIAL | 15 W | 30 ms | R-PDMA-P6 | IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||
|
THM15-2413
Traco Power
|
Check for Price | Yes | Active | 15 V | 36 V | 18 V | 1 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 15 W | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 40.6 mm | 25.4 mm | 10.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-09-20 | ||||||||||||||||||||||||
|
THM15-2413-A2
Traco Power
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 18 V | 1 A | 1 | NO | YES | 285 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.026512 Vrms | HYBRID | INDUSTRIAL | 15 W | 30 ms | R-PDMA-P6 | IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||
|
THM15-2413WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 18 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-PDMA-P5 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-06-28 | |||||||||
|
THM15-2413-A1
Traco Power
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 18 V | 1 A | 1 | NO | YES | 285 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.026512 Vrms | HYBRID | INDUSTRIAL | 15 W | 30 ms | R-PDMA-P6 | IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||
|
THM15-2413WI-A2
Traco Power
|
Check for Price | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 18 V | 1 A | 1 | NO | YES | 285 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.026512 Vrms | HYBRID | INDUSTRIAL | 15 W | 30 ms | R-PDMA-P6 | IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |