Filter Your Search
1 - 1 of 1 results
![]() |
THL25-2410WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 6 A | 1 | NO | YES | PACKAGE ALSO AVAILABLE WITH HEATSINK | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 1 | HYBRID | OTHER | 19.8 W | S-MDMA-P6 | e4 | 55 °C | -40 °C | 260 | 10 | 6 | METAL | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |