Filter Your Search
1 - 1 of 1 results
|
THJA685M016AJN
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 6.8 µF | 16 V | 29 mA | 20 % | 1206 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.1 µA | 0.06 | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |