Filter Your Search
1 - 1 of 1 results
|
THI3-0513
Traco Power
|
Check for Price | Yes | Active | 15 V | 5.5 V | 4.5 V | 200 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 62 % | 3 W | e4 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 20.3 mm | 31.8 mm | 10.5 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |