Filter Your Search
1 - 4 of 4 results
|
THD15-2413
Traco Power
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | S-PDMA-P6 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.35 mm | TRACO ELECTRONIC AG | , MODULE,6LEAD,0.8 | compliant | EAR99 | |||||||
|
THD15-2413
XP Power
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 1 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 15 W | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | , MODULE,6LEAD,0.8 | compliant | EAR99 | |||||||||||||||||||||
|
THD15-2413N
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 1 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 | HYBRID | 15 W | R-MDMA-T9 | e3 | 85 °C | -40 °C | 265 | 10 | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||
|
THD15-2413WIN
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 1 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 | HYBRID | 15 W | R-MDMA-T9 | e3 | 85 °C | -40 °C | 265 | 10 | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |