Filter Your Search
1 - 10 of 351 results
|
VRE306LS
Thaler Corp
|
Check for Price | Yes | Obsolete | YES | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-X8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | UNSPECIFIED | DUAL | THALER CORP | SURFACE MOUNT PACKAGE-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
VRE102CA
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 0.27 ppm/°C | OTHER | 0.005 % | R-CDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THALER CORP | unknown | EAR99 | 8542.39.00.01 | ||||
|
VRE100MA
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 0.27 ppm/°C | MILITARY | 0.005 % | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THALER CORP | unknown | EAR99 | 8542.39.00.01 | ||||
|
VRE302AS
Thaler Corp
|
Check for Price | Yes | Obsolete | 2.5 V | 15 V | 13.5 V | 22 V | 7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.6 ppm/°C | COMMERCIAL | R-PDSO-X8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | UNSPECIFIED | DUAL | THALER CORP | SURFACE MOUNT PACKAGE-8 | unknown | ||||||||||
|
VRE304LS
Thaler Corp
|
Check for Price | Yes | Obsolete | 4.5 V | 15 V | 13.5 V | 22 V | 7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 2 ppm/°C | INDUSTRIAL | R-PDSO-X8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | UNSPECIFIED | DUAL | THALER CORP | SURFACE MOUNT PACKAGE-8 | unknown | |||||||||
|
VRE404BD
Thaler Corp
|
Check for Price | Yes | Obsolete | NO | THREE TERMINAL VOLTAGE REFERENCE | R-PDIP-T14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THALER CORP | DIP-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
VRE4125K
Thaler Corp
|
Check for Price | Yes | Obsolete | 2.5 V | 5 V | 1.8 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | THALER CORP | SOIC-8 | unknown | |||||||||
|
VRE4120B
Thaler Corp
|
Check for Price | Yes | Obsolete | 2.048 V | 5 V | 1.8 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | THALER CORP | SOIC-8 | unknown | ||||||||||
|
VRE204CA
Thaler Corp
|
Check for Price | Yes | Obsolete | 4.5 V | 15 V | 13.5 V | 22 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | OTHER | 9 % | S-CQCC-N20 | Not Qualified | 85 °C | -25 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | THALER CORP | unknown | EAR99 | 8542.39.00.01 | |||||
|
VRE404AS
Thaler Corp
|
Check for Price | Yes | Obsolete | YES | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | THALER CORP | DSO-14 | unknown | EAR99 | 8542.39.00.01 |