Filter Your Search
1 - 1 of 1 results
|
THA3029031JC500008-10.00M
Pletronics Inc
|
Check for Price | Yes | End Of Life | 10 MHz | 0.5 % | 3 PPM/15 YEAR | 15 pF | 3 V | CMOS | LESS THAN 250 PCS AVAILABLE IN TAPE PACKING | 2.5 V | 500 mV | 6.5 ns | NO | 8 ppm | 6.5 ns | 7 mA | 3.1 V | 2.9 V | 60/40 % | e4 | 50 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm X 5.0mm X 2.65 mm | PLETRONICS INC | LCC, 4 PIN | compliant | Clock |