Filter Your Search
1 - 1 of 1 results
|
TH3C226M016C0800
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 µF | 16 V | 370 mA | 20 % | 2512 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.045 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2413 | compliant | EAR99 | 8532.21.00.50 | Vishay |