Filter Your Search
1 - 1 of 1 results
|
TH3B335M025B10R0
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 3.3 µF | 25 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | unknown | EAR99 | 8532.21.00.50 |