Filter Your Search
1 - 10 of 196 results
|
IHTH1125KZEB150M5A
Vishay Intertechnologies
|
$4.8162 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 4.76 mΩ | 20 % | NO | 100 kHz | 26 A | 6.17 MHz | COMPOSITE | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | High Current | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.803 mm | 4.191 mm | 16.485 mm | 28.575 mm | 10.744 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | Vishay | |||
|
IHTH1125KZEB220M5A
Vishay Intertechnologies
|
$5.8622 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 6.83 mΩ | 20 % | NO | 100 kHz | 21 A | 5.61 MHz | COMPOSITE | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | High Current | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.6 mm | 4.191 mm | 17.602 mm | 28.575 mm | 10.744 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | Vishay | |||
|
IHTH1125KZEB3R3M5A
Vishay Intertechnologies
|
$6.4418 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.5 mΩ | 20 % | NO | 100 kHz | 57 A | 15.8 MHz | COMPOSITE | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | High Current | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 2.007 mm | 4.191 mm | 16.764 mm | 28.575 mm | 10.744 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | Vishay | |||
|
IHTH1125KZEB2R2M5A
Vishay Intertechnologies
|
$6.4677 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 0.77 mΩ | 20 % | NO | 100 kHz | 72 A | 17.25 MHz | COMPOSITE | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | High Current | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 2.54 mm | 4.191 mm | 17.247 mm | 28.575 mm | 10.744 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | Vishay | |||
|
IHTH1125KZEB1R0M5A
Vishay Intertechnologies
|
$6.7098 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 0.5 mΩ | 20 % | NO | 100 kHz | 90 A | 29.3 MHz | COMPOSITE | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | High Current | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 2.54 mm | 4.191 mm | 14.453 mm | 28.575 mm | 10.744 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | Vishay | |||
|
IHTH1125KZEBR47M5A
Vishay Intertechnologies
|
$6.7915 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 0.3 mΩ | 20 % | NO | 100 kHz | 125 A | 57.25 MHz | COMPOSITE | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | High Current | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 3.302 mm | 4.191 mm | 14.707 mm | 28.575 mm | 10.744 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | Vishay | RADIAL LEADED | ||
|
IHTH1125KZEB330M5A
Vishay Intertechnologies
|
$6.8764 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 11.3 mΩ | 20 % | NO | 100 kHz | 15.9 A | 4.2 MHz | COMPOSITE | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | High Current | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.27 mm | 4.191 mm | 17.831 mm | 28.575 mm | 10.744 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | Vishay | |||
|
IHTH1125KZEB101M5A
Vishay Intertechnologies
|
$6.9074 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 32.2 mΩ | 20 % | NO | 100 kHz | 8.8 A | 2.04 MHz | COMPOSITE | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | High Current | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.118 mm | 4.191 mm | 16.586 mm | 28.575 mm | 10.744 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | Vishay | |||
|
IHTH1125KZEB470M5A
Vishay Intertechnologies
|
$7.0072 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 14.6 mΩ | 20 % | NO | 100 kHz | 14 A | 2.99 MHz | COMPOSITE | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | High Current | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.27 mm | 4.191 mm | 17.831 mm | 28.575 mm | 10.744 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | Vishay | |||
|
IHTH1125KZEB8R2M5A
Vishay Intertechnologies
|
$7.1316 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 3 mΩ | 20 % | NO | 100 kHz | 34.5 A | 9.24 MHz | COMPOSITE | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | High Current | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.803 mm | 4.191 mm | 17.831 mm | 28.575 mm | 10.744 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | Vishay |