Filter Your Search
1 - 10 of 54 results
|
TGL41-24CA
Diotec Semiconductor AG
|
$0.0522 | Yes | Active | 1 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20.5 V | 1 | AVALANCHE | 25.2 V | 400 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
TGL41-24A
Diotec Semiconductor AG
|
$0.0534 | Yes | Active | 1 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20.5 V | 1 | AVALANCHE | 25.2 V | 400 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
TGL41-24A-E3/96
Vishay Intertechnologies
|
$0.2467 | Yes | Not Recommended | 33.2 V | 1 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 25.2 V | 400 W | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 150 °C | -55 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
TGL41-24A-E3/96
Vishay Semiconductors
|
$0.2719 | Yes | Yes | Not Recommended | 33.2 V | 1 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 25.2 V | 400 W | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 150 °C | -55 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
TGL41-24A
Taitron Components Inc
|
Check for Price | Yes | Active | 33.2 V | 5 µA | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 25.2 V | 400 W | 20.5 V | O-PELF-R2 | MIL-STD-750 | DO-213AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | TAITRON COMPONENTS INC | MELF-2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
TGL41-24CA
International Semiconductor Inc
|
Check for Price | Obsolete | 33.2 V | 5 µA | 1 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20.5 V | 1 | AVALANCHE | 25.2 V | 400 W | Not Qualified | O-PELF-N2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO LEAD | END | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
TGL41-24CTGL41
SEMIKRON
|
Check for Price | Obsolete | 1 W | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 19.4 V | 1 | AVALANCHE | 26.4 V | 400 W | Not Qualified | O-PELF-R2 | DO-213AB | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AB | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
TGL41-24
SEMIKRON
|
Check for Price | Yes | Obsolete | 34.7 V | 1 W | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 19.4 V | 1 | AVALANCHE | 26.4 V | 400 W | Not Qualified | O-PELF-R2 | e2 | DO-213AB | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AB | PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
TGL41-24CA
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 33.2 V | 5 µA | 1 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 25.2 V | 400 W | 20.5 V | O-PELF-R2 | DO-213AB | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
TGL41-24A
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 33.2 V | 5 µA | 1 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 25.2 V | 400 W | 20.5 V | O-PELF-R2 | DO-213AB | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.50 |