Filter Your Search
1 - 10 of 24 results
|
TGL34-82CA
Diotec Semiconductor AG
|
$0.0502 | Yes | Yes | Active | 113 V | 1 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | 86.1 V | 150 W | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||
|
TGL34-8.2A
Diotec Semiconductor AG
|
$0.0615 | Yes | Yes | Active | 12.1 V | 1 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.61 V | 150 W | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||
|
TGL34-8.2CA
Diotec Semiconductor AG
|
Check for Price | Yes | Yes | Active | 12.1 V | 1 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.61 V | 150 W | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
TGL34-8.2C
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 12.5 V | 1 W | 8.2 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.6 V | 1 | AVALANCHE | 9.02 V | 150 W | Not Qualified | O-PELF-R2 | e2 | DO-213AA | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AA | PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
TGL34-82
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 118 V | 5 µA | 1 W | 82 V | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 66.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 90.2 V | 150 W | 66.4 V | O-PELF-R2 | MIL-STD-750 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | SOD-80, MELF-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
TGL34-8.2CA
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 12.1 V | 200 µA | 1 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.61 V | 150 W | 7 V | O-PELF-R2 | MIL-STD-750 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | SOD-80, MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
TGL34-8.2A
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 12.1 V | 200 µA | 1 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.61 V | 150 W | 7 V | O-PELF-R2 | MIL-STD-750 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | SOD-80, MELF-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
TGL34-8.2C
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 12.5 V | 200 µA | 1 W | 8.2 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.02 V | 150 W | 6.6 V | O-PELF-R2 | MIL-STD-750 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | SOD-80, MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
TGL34-8.2
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 12.5 V | 1 W | 8.2 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.6 V | 1 | AVALANCHE | 9.02 V | 150 W | Not Qualified | O-PELF-R2 | e2 | DO-213AA | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AA | PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
TGL34-82CA
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 113 V | 5 µA | 1 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86.1 V | 150 W | 70.1 V | O-PELF-R2 | MIL-STD-750 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | SOD-80, MELF-2 | compliant | EAR99 | 8541.10.00.50 |