Filter Your Search
1 - 3 of 3 results
|
TGL34-160A
Diotec Semiconductor AG
|
$0.0464 | Yes | Yes | Active | 219 V | 1 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 150 W | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
TGL34-160A
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 219 V | 5 µA | 1 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 168 V | 150 W | 136 V | O-PELF-R2 | MIL-STD-750 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | SOD-80, MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
TGL34-160A
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 219 V | 1 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 150 W | Not Qualified | O-PELF-R2 | e2 | DO-213AA | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AA | PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 |