Filter Your Search
1 - 10 of 26 results
|
TGF149-500X
STMicroelectronics
|
Check for Price Buy | Obsolete | 63 kA | 12 mA | 200 mA | 150 mA | 500 V | SCR | 0.0002 V/us | 3 V | 920 A | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||
|
TGF148-1000Z
STMicroelectronics
|
Check for Price Buy | Obsolete | 63 kA | 12 mA | 200 mA | 150 mA | 1 kV | SCR | 200 V/us | 3 V | 670 A | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||
|
TGF149-100X
STMicroelectronics
|
Check for Price Buy | Obsolete | 63 kA | 12 mA | 200 mA | 150 mA | 100 V | SCR | 200 V/us | 3 V | 920 A | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||
|
TGF148-900Z
STMicroelectronics
|
Check for Price Buy | Obsolete | 63 kA | 12 mA | 200 mA | 150 mA | 900 V | SCR | 200 V/us | 3 V | 670 A | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||
|
TGF149-200A
STMicroelectronics
|
Check for Price Buy | Obsolete | 63 kA | 12 mA | 200 mA | 150 mA | 200 V | 63 A | SCR | SINGLE | FAST | 20 µs | 200 V/us | 1.5 V | 920 A | 50 µA | 200 V | TO-65 | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 | |||
|
TGF149-400X
STMicroelectronics
|
Check for Price Buy | Obsolete | 63 kA | 12 mA | 200 mA | 150 mA | 400 V | SCR | 0.0002 V/us | 3 V | 920 A | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||
|
TGF149-300A
STMicroelectronics
|
Check for Price Buy | Obsolete | 3 V | 63 kA | 12 mA | 200 mA | 150 mA | 300 V | SCR | 200 V/us | 3 V | 920 A | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||
|
TGF148-900B
STMicroelectronics
|
Check for Price Buy | Obsolete | 4 V | 63 kA | 12 mA | 200 mA | 150 mA | 900 V | SCR | 200 V/us | 3 V | 670 A | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||
|
TGF148-600Z
STMicroelectronics
|
Check for Price Buy | Obsolete | 63 kA | 12 mA | 200 mA | 150 mA | 600 V | SCR | 200 V/us | 3 V | 670 A | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||
|
TGF149-600A
STMicroelectronics
|
Check for Price Buy | Obsolete | 63 kA | 12 mA | 200 mA | 150 mA | 600 V | 63 A | SCR | SINGLE | FAST | 20 µs | 200 V/us | 1.5 V | 920 A | 50 µA | 600 V | TO-65 | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 |