Filter Your Search
1 - 2 of 2 results
|
TG950-200M-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 200 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 53.98 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | 4.54 | Military: -55C to +225C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | DRC Conflict Free | CMRT V3.01 | [object Object] | ||
|
TG950-20.0M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 20 MΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 53.98 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | 4.54 | Military: -55C to +225C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | DRC Conflict Free | CMRT V3.01 | [object Object] |