Filter Your Search
1 - 1 of 1 results
|
TG2016SBN16.3680M-TFGNDM0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 16.368 MHz | 2 % | 0.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | 2.5 V | 500 mV | NO | 12 ppm | 800 mV | 3.63 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.73mm | SEIKO EPSON CORP | compliant | Sine |