Filter Your Search
1 - 6 of 6 results
|
TG110-S055N2LF
Halo Electronics Inc
|
$1.2206 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | MATTE TIN OVER NICKEL | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS AND REACH COMPLIANT | compliant | EAR99 | Halo Electronics | |||||||||
|
TG110-S055N2RL
Halo Electronics Inc
|
$1.2555 | Yes | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | 100 kHz | 100 MHz | 1.1 dB | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | 2 | 22 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS COMPLIANT | not_compliant | EAR99 | Halo Electronics | |||
|
TG110-S055N2LFTR
Halo Electronics Inc
|
$1.2900 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | CUL; EN; UL | 70 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | CHIP | compliant | Halo Electronics | |||||||||||
|
TG110-S055N2RLTR
Halo Electronics Inc
|
$1.9197 | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100 BASE-TX | 2 | e3 | 70 °C | SURFACE MOUNT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | Halo Electronics | ||||||||||
|
TG110-S055N2
Halo Electronics Inc
|
Check for Price | No | Obsolete | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | 100 kHz | 100 MHz | 1.1 dB | DATACOM TRANSFORMER | 10/100 BASE-TX; ATM | 2 | 2 | 22 | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.112 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | |||||||||||
|
TG110-S055N2TR
Halo Electronics Inc
|
Check for Price | Obsolete | 1CT:1CT | 1.5 kV | 350 µH | 100 kHz | 100 MHz | 1.1 dB | DATACOM TRANSFORMER | 10/100 BASE-T | 2 | 2 | 22 | SURFACE MOUNT | TR | YES | 5.08 mm | 12.7 mm | 7.112 mm | HALO ELECTRONICS INC | compliant | EAR99 |