Parametric results for: tg110-s050n2rl under Pulse/Datacom Transformers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tg110s050n2rl
Select parts from the table below to compare.
Compare
Compare
TG110-S050N2RL
Halo Electronics Inc
$1.1303 Yes Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 400 nH 100 kHz 100 MHz 1.1 dB DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10/100 BASE-TX; ETHERNET 2 2 e3 EN; UL 70 °C SURFACE MOUNT YES Matte Tin (Sn) - reflowed over Nickel (Ni) barrier 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC not_compliant EAR99 Halo Electronics
TG110-S050N2RLTR
Halo Electronics Inc
$1.3760 Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 350 µH 100 kHz 100 MHz 1.1 dB DATACOM TRANSFORMER HEIGHT INCLUDES TERMINAL ALSO 10/100 BASE-TX; ATM 2 2 e3 70 °C SURFACE MOUNT TAPE & REEL YES Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm 12.7 mm 7.112 mm HALO ELECTRONICS INC not_compliant EAR99 Halo Electronics ROHS COMPLIANT