Filter Your Search
1 - 10 of 12 results
|
TFS208B
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 208 MHz | SAW FILTER | TAPE AND REEL | 3.5 dB | 1 | e4 | 85 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | 1.8 mm | 9.3 mm | 5 mm | MICROSEMI CORP | compliant | ||||||
|
TFS208H
Vectron International
|
Check for Price | Yes | Yes | Transferred | 264 OHM//-12.7 pF Ω | 410 OHM//-10.3 pF | SURFACE MOUNT | 208 MHz | SAW FILTER | TAPE AND REEL | 1 | e4 | 85 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | 1.8 mm | 9.3 mm | 5 mm | VECTRON INTERNATIONAL | compliant | ||||||
|
TFS208
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 208 MHz | SAW FILTER | TAPE AND REEL | 3.5 dB | 1 | e4 | 85 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | 1.8 mm | 9.3 mm | 5 mm | VECTRON INTERNATIONAL | compliant | |||||
|
TFS208H
Microsemi Corporation
|
Check for Price | Yes | Transferred | 264 OHM//-12.7 pF Ω | 410 OHM//-10.3 pF | SURFACE MOUNT | 208 MHz | SAW FILTER | TAPE AND REEL | 1 | e4 | 85 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | 1.8 mm | 9.3 mm | 5 mm | MICROSEMI CORP | compliant | |||||||
|
TFS208C
Microsemi Corporation
|
Check for Price | Yes | Transferred | 578 OHM//-6.6 pF Ω | 540 OHM//-5.88 pF | SURFACE MOUNT | 208 MHz | 450 MHz | 600 kHz | 55 dB | SAW FILTER | TAPE AND REEL | 7 dB | 1 | e4 | 85 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | 2 mm | 13.3 mm | 6.5 mm | MICROSEMI CORP | compliant | |||
|
TFS208
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 208 MHz | SAW FILTER | TAPE AND REEL | 3.5 dB | 1 | e4 | 85 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | 1.8 mm | 9.3 mm | 5 mm | MICROSEMI CORP | compliant | ||||||
|
TFS208K
Vectron International
|
Check for Price | Yes | Yes | Transferred | 940 OHM//-6.8 pF Ω | 460 OHM//-10.7 pF | SURFACE MOUNT | 208 MHz | SAW FILTER | TAPE AND REEL | 1 | e4 | 85 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | 1.8 mm | 9.3 mm | 5 mm | VECTRON INTERNATIONAL | compliant | ||||||
|
TFS208B
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 208 MHz | SAW FILTER | TAPE AND REEL | 3.5 dB | 1 | e4 | 85 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | 1.8 mm | 9.3 mm | 5 mm | VECTRON INTERNATIONAL | compliant | |||||
|
TFS208L
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 208 MHz | SAW FILTER | TAPE AND REEL | 2.5 dB | 1 | e4 | 85 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | 1.8 mm | 9.3 mm | 5 mm | VECTRON INTERNATIONAL | compliant | |||||
|
TFS208C
Vectron International
|
Check for Price | Yes | Yes | Transferred | 578 OHM//-6.6 pF Ω | 540 OHM//-5.88 pF | SURFACE MOUNT | 208 MHz | 450 MHz | 600 kHz | 55 dB | SAW FILTER | TAPE AND REEL | 7 dB | 1 | e4 | 85 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | 2 mm | 13.3 mm | 6.5 mm | VECTRON INTERNATIONAL | compliant |