Filter Your Search
1 - 2 of 2 results
|
TFP510PAPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | HTFQFP | CONSUMER CIRCUIT | CMOS | 1 | 250 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP64,.47SQ | 64 | unknown | 8542.39.00.01 | ||
|
TFP510PAP
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | HTFQFP | CONSUMER CIRCUIT | CMOS | 1 | 250 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-64 | 64 | compliant | 8542.39.00.01 |