Filter Your Search
1 - 1 of 1 results
|
TFP-MHP50LF-120R-J-L04
TT Electronics Resistors
|
Check for Price Buy | Yes | Yes | Obsolete | 120 Ω | 5 % | 50 W | 4018 | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | FREE AIR POWER: 2.25W | 25 °C | NO | 500 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 15.5 mm | 5.08 mm | 15 mm | 10.1 mm | 4.5 mm | TT ELECTRONICS PLC | Radial, 4018 | compliant | EAR99 |