Filter Your Search
1 - 2 of 2 results
|
TFMCJ90CV-T
Rectron Semiconductor
|
Check for Price | Active | 160 V | 1 µA | 5 W | 111 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 122 V | 1.5 kW | 90 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
TFMCJ9.0CV-T
Rectron Semiconductor
|
Check for Price | Active | 16.9 V | 10 µA | 5 W | 11.1 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 12.2 V | 1.5 kW | 9 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |