Filter Your Search
1 - 1 of 1 results
|
TFMAJ180A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 291.6 V | 1 µA | 1 W | 210 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 220 V | 400 W | 180 V | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |