Filter Your Search
1 - 1 of 1 results
|
TFM-132-02-S-D-A-TR
Samtec Inc
|
$7.7878 | Yes | Active | 64 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 30u inch | SURFACE MOUNT | 0.235 inch | 0.22 inch | 1.725 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |