Filter Your Search
1 - 10 of 16 results
|
TFM-115-01-L-D-A
Samtec Inc
|
$3.7698 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.225 inch | 0.22 inch | 0.875 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TFM-115-01-L-D
Samtec Inc
|
$3.7698 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 0.875 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
TFM-115-01-L-D-WT
Samtec Inc
|
$3.7932 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH WELD TAB, ROHS COMPLIANT | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 1.013 inch | 0.078 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
TFM-115-01-L-D-RA
Samtec Inc
|
$3.8317 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.225 inch | 0.29 inch | 0.875 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
TFM-115-01-L-D-RE2-WT
Samtec Inc
|
$3.9902 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | WITH WELD TAB, ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.255 inch | 0.315 inch | 1.013 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TFM-115-01-L-D-RE1-WT
Samtec Inc
|
$4.3162 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | WITH WELD TAB, ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.255 inch | 0.315 inch | 1.013 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
TFM-115-01-L-D-K
Samtec Inc
|
$4.4827 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 0.875 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||
|
TFM-115-01-L-D-LC
Samtec Inc
|
$4.5593 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.225 inch | 0.22 inch | 0.875 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TFM-115-01-L-D-P
Samtec Inc
|
$4.6063 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 0.875 inch | 0.078 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
TFM-115-01-L-D-DS
Samtec Inc
|
$7.8295 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | SCREW | ONE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 1.35 inch | 0.078 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |