Filter Your Search
1 - 3 of 3 results
|
TFM-112-32-L-D
Samtec Inc
|
$5.7453 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SURFACE MOUNT | 0.225 inch | 0.725 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
TFM-112-32-L-D-A
Samtec Inc
|
Check for Price | Yes | Active | 24 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 15u inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 0.775 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
TFM-112-32-L-D-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 24 | 2 | 1.27 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |