Filter Your Search
1 - 1 of 1 results
|
TFH85P68R0JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 68 Ω | 5 % | 85 W | 7920 | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TFH | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | TFH85 | NO | 500 V | e3 | 150 °C | Non Inductive | 2 | RECTANGULAR PACKAGE | Tin (Sn) | FLAT | 20.32 mm | 26.16 mm | 20.07 mm | 5.08 mm | OHMITE MANUFACTURING CO | TO264, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 |