Filter Your Search
1 - 10 of 432 results
|
TFECJ6VP0040Y
C&K
|
$6.8202 | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.5HP@250VAC | 15A@277VAC | .5A@125VDC | 15 A | 277 V | 1500VRMS V | 1 GΩ | 2.21 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.46 mm | SILVER | THERMOPLASTIC | NO | COPPER ALLOY | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||
|
TFECJ6ST1540Y
C&K
|
$7.1510 | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 15A@277VAC | .5A@125VDC | 15 A | 277 V | 2.21 N | 2.59 mm | -40 °C | 85 °C | PANEL MOUNT | 4.24 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
TFECJ6SP004AW
C&K
|
$7.2987 | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.5HP@250VAC | 15A@277VAC | .5A@125VDC | 15 A | 277 V | 1500VRMS V | 1 GΩ | 2.21 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.46 mm | SILVER | THERMOPLASTIC | NO | COPPER ALLOY | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||
|
TFECJ6VA1540Y
C&K
|
$7.4955 | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 15A@277VAC | .5A@125VDC | 15 A | 277 V | 2.21 N | 2.54 mm | -40 °C | 85 °C | PANEL MOUNT | 4.19 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
TFECJ6SP004AC
C&K
|
$7.5068 | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.5HP@250VAC | 15A@277VAC | .5A@125VDC | 15 A | 277 V | 1500VRMS V | 1 GΩ | 2.21 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.46 mm | SILVER | THERMOPLASTIC | NO | COPPER ALLOY | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||
|
TFECJ6VP004AY
C&K
|
$7.5068 | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.5HP@250VAC | 15A@277VAC | .5A@125VDC | 15 A | 277 V | 1500VRMS V | 1 GΩ | 2.21 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.46 mm | SILVER | THERMOPLASTIC | NO | COPPER ALLOY | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||
|
TFECJ6VP004AW
C&K
|
$7.5212 | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.5HP@250VAC | 15A@277VAC | .5A@125VDC | 15 A | 277 V | 1500VRMS V | 1 GΩ | 2.21 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.46 mm | SILVER | THERMOPLASTIC | NO | COPPER ALLOY | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||
|
TFECJ6ST1340W
C&K
|
$7.6211 | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 0.5HP@250VAC | 15A@277VAC | .5A@125VDC | 15 A | 277 V | 1500VRMS V | 1 GΩ | 2.21 N | 2.54 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 4.19 mm | SILVER | THERMOPLASTIC | NO | COPPER ALLOY | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||
|
TFECJ6ST154AC
C&K
|
$8.0028 | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 15A@277VAC | .5A@125VDC | 15 A | 277 V | 2.21 N | 2.59 mm | -40 °C | 85 °C | PANEL MOUNT | 4.24 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
TFECJ6VT1340C
C&K
|
$8.0447 | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 0.5HP@250VAC | 15A@277VAC | .5A@125VDC | 15 A | 277 V | 1500VRMS V | 1 GΩ | 2.21 N | 2.54 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 4.19 mm | SILVER | THERMOPLASTIC | NO | COPPER ALLOY | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 |