Parametric results for: tfcr2512-2w-c-1113ct under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfcr25122wc1113ct
Select parts from the table below to compare.
Compare
Compare
TFCR2512-2W-C-1113CT-1K
VENKEL LTD
Check for Price Buy Yes Active 111 kΩ 0.25 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.3 mm 3.1 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
TFCR2512-2W-C-1113CT
VENKEL LTD
Check for Price Buy Yes Yes Active 111 kΩ 0.25 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.3 mm 3.1 mm VENKEL LTD SMT, 2512 compliant EAR99 8533.21.00.30 Venkel