Parametric results for: tfcr2010-4w-c-2291ct-1k under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr20104wc2291ct1k
Select parts from the table below to compare.
Compare
Compare
TFCR2010-4W-C-2291CT-1K
VENKEL LTD
Check for Price Yes Active 2.29 kΩ 0.25 % 250 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 4.9 mm 2.4 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel