Parametric results for: tfcr1210-4w-e-1070bt under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfcr12104we1070bt
Select parts from the table below to compare.
Compare
Compare
TFCR1210-4W-E-1070BT
VENKEL LTD
Check for Price Yes Yes Active 107 Ω 0.1 % 250 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.4 mm VENKEL LTD SMT, 1210 compliant EAR99 8533.21.00.30 Venkel
TFCR1210-4W-E-1070BT-1K
VENKEL LTD
Check for Price Yes Active 107 Ω 0.1 % 250 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.4 mm VENKEL LTD CHIP compliant Venkel