Parametric results for: tfcr1210-4w-c-1231dt-1k under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr12104wc1231dt1k
Select parts from the table below to compare.
Compare
Compare
TFCR1210-4W-C-1231DT-1K
VENKEL LTD
Check for Price Buy Yes Active 1.23 kΩ 0.5 % 250 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.4 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel