Parametric results for: tfcr1206-4w-e-3011ft under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfcr12064we3011ft
Select parts from the table below to compare.
Compare
Compare
TFCR1206-4W-E-3011FT-1K
VENKEL LTD
Check for Price Yes Active 3.01 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.55 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
TFCR1206-4W-E-3011FT
VENKEL LTD
Check for Price Yes Yes Active 3.01 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.55 mm VENKEL LTD SMT, 1206 compliant EAR99 8533.21.00.30 Venkel