Filter Your Search
1 - 2 of 2 results
|
TFCR0805-8W-K-3202CT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 32 kΩ | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | VENKEL LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Venkel | ||
|
TFCR0805-8W-K-3202CT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 32 kΩ | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |