Parametric results for: tfcr0805-8w-k-1720bt-1k under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr08058wk1720bt1k
Select parts from the table below to compare.
Compare
Compare
TFCR0805-8W-K-1720BT-1K
VENKEL LTD
Check for Price Yes Active 172 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel