Parametric results for: tfcr0805-10w-e-5301bt under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr080510we5301bt
Select parts from the table below to compare.
Compare
Compare
TFCR0805-10W-E-5301BT
VENKEL LTD
Check for Price Buy Yes Yes Active 5.3 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm VENKEL LTD SMT, 0805 compliant EAR99 8533.21.00.30 Venkel