Parametric results for: tfcr0603-10w-k-3282dt under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr060310wk3282dt
Select parts from the table below to compare.
Compare
Compare
TFCR0603-10W-K-3282DT
VENKEL LTD
Check for Price Yes Yes Active 32.8 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm VENKEL LTD SMT, 0603 compliant EAR99 8533.21.00.30 Venkel