Filter Your Search
1 - 1 of 1 results
|
TFCR0402-16W-E-9200BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 920 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | VENKEL LTD | CHIP | compliant | Venkel |