Filter Your Search
1 - 2 of 2 results
|
TFCR0402-16W-C-8162FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 81.6 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | ||
|
TFCR0402-16W-C-8162FT
VENKEL LTD
|
Check for Price | Yes | Active | 81.6 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel |