Filter Your Search
1 - 10 of 41 results
|
TF91512B
Microsemi Corporation
|
Check for Price | Obsolete | 1500 kA | 60 mA | 200 mA | 1.2 kV | 1.7 kA | SCR | SINGLE | 40 µs | 300 V/us | 3 V | 17 kA | 1.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -45 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | MITEL SEMICONDUCTOR | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
TF915-12Z
STMicroelectronics
|
Check for Price | Obsolete | 1.7 V | 1500 kA | 60 mA | 200 mA | 1.2 kV | SCR | 30 µs | 300 V/us | 3 V | 17 kA | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||
|
TF915-06Z
STMicroelectronics
|
Check for Price | Obsolete | 1.7 V | 1500 kA | 60 mA | 200 mA | 600 V | SCR | 30 µs | 300 V/us | 3 V | 17 kA | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||
|
TF915-10B
STMicroelectronics
|
Check for Price | Obsolete | 1.7 V | 1500 kA | 60 mA | 200 mA | 1 kV | SCR | 40 µs | 300 V/us | 3 V | 17 kA | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||
|
TF915-10B
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1.7 V | 1500 kA | 60 mA | 200 mA | 1 kV | SCR | 40 µs | 300 V/us | 3 V | 17 kA | 125 °C | -45 °C | NO | ZARLINK SEMICONDUCTOR INC | , | unknown | EAR99 | |||||||||||||||||||
|
TF915-10B
Dynex Semiconductor
|
Check for Price | Transferred | 1.7 V | 1500 kA | 60 mA | 200 mA | 1 kV | SCR | 40 µs | 300 V/us | 3 V | 17 kA | 125 °C | -45 °C | NO | GEC PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||
|
TF915-04Z
STMicroelectronics
|
Check for Price | Obsolete | 1.7 V | 1500 kA | 60 mA | 200 mA | 400 V | SCR | 30 µs | 300 V/us | 3 V | 17 kA | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||
|
TF91514B
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 200 mA | 1.4 kV | 1.7 kA | SCR | SINGLE | 1.4 kV | O-CXDB-X4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | DYNEX SEMICONDUCTOR LTD | DISK BUTTON, O-CXDB-X4 | unknown | EAR99 | 8541.30.00.80 | 4 | |||||||||||
|
TF91508B
Microsemi Corporation
|
Check for Price | Obsolete | 1500 kA | 60 mA | 200 mA | 800 V | 1.7 kA | SCR | SINGLE | 40 µs | 300 V/us | 3 V | 17 kA | 800 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | MITEL SEMICONDUCTOR | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
TF915-10Z
STMicroelectronics
|
Check for Price | Obsolete | 1.7 V | 1500 kA | 60 mA | 200 mA | 1 kV | SCR | 30 µs | 300 V/us | 3 V | 17 kA | 125 °C | -45 °C | NO | STMICROELECTRONICS | compliant | EAR99 |