Filter Your Search
1 - 10 of 1,969 results
|
239061243244
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | TF513 | HIGH PRECISION | e3 | 125 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 550 µm | 3.1 mm | RECTANGULAR PACKAGE | SMT | 2.6 mm | 250 mW | 70 °C | 324 kΩ | FIXED RESISTOR | 2390(1210,0.1%TOL) | 1210 | THIN FILM | 25 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||
|
239061263602
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | TF511 | HIGH PRECISION | e3 | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 2 | RECTANGULAR PACKAGE | 250 mW | 70 °C | 3.6 kΩ | FIXED RESISTOR | 1210 | THIN FILM | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V | |||||||||
|
239061242261
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | TF513 | HIGH PRECISION | e3 | 125 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 550 µm | 3.1 mm | RECTANGULAR PACKAGE | SMT | 2.6 mm | 250 mW | 70 °C | 226 Ω | FIXED RESISTOR | 2390(1210,0.1%TOL) | 1210 | THIN FILM | 25 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||
|
239061262494
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | TF511 | HIGH PRECISION | e3 | 125 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 550 µm | 3.1 mm | RECTANGULAR PACKAGE | SMT | 2.6 mm | 250 mW | 70 °C | 249 kΩ | FIXED RESISTOR | 2390(1210,0.5% TOL) | 1210 | THIN FILM | 25 ppm/°C | WRAPAROUND | 0.5 % | 200 V | ||
|
239061273241
YAGEO Corporation
|
Check for Price | Obsolete | TF510 | HIGH PRECISION | e0 | 125 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | TIN LEAD | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 550 µm | 3.1 mm | RECTANGULAR PACKAGE | SMT | 2.6 mm | 250 mW | 70 °C | 324 Ω | FIXED RESISTOR | 2390(1210) | 1210 | THIN FILM | 25 ppm/°C | WRAPAROUND | 1 % | 200 V | ||||
|
239061243831
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | TF513 | HIGH PRECISION | e3 | 125 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 550 µm | 3.1 mm | RECTANGULAR PACKAGE | SMT | 2.6 mm | 250 mW | 70 °C | 383 Ω | FIXED RESISTOR | 2390(1210,0.1%TOL) | 1210 | THIN FILM | 25 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||
|
239061232879
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | TF514 | HIGH PRECISION | e3 | 125 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 550 µm | 3.1 mm | RECTANGULAR PACKAGE | SMT | 2.6 mm | 250 mW | 70 °C | 28.7 Ω | FIXED RESISTOR | 2390(1210,0.05% TOL) | 1210 | THIN FILM | 25 ppm/°C | WRAPAROUND | 0.05 % | 200 V | ||
|
239061271219
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | TF510 | HIGH PRECISION | e3 | 125 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 550 µm | 3.1 mm | RECTANGULAR PACKAGE | SMT | 2.6 mm | 250 mW | 70 °C | 12.1 Ω | FIXED RESISTOR | 2390(1210) | 1210 | THIN FILM | 25 ppm/°C | WRAPAROUND | 1 % | 200 V | ||
|
239061231659
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | TF514 | HIGH PRECISION | e3 | 125 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) | YAGEO CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 550 µm | 3.1 mm | RECTANGULAR PACKAGE | SMT | 2.6 mm | 250 mW | 70 °C | 16.5 Ω | FIXED RESISTOR | 2390(1210,0.05% TOL) | 1210 | THIN FILM | 25 ppm/°C | WRAPAROUND | 0.05 % | 200 V | ||
|
239061274641
YAGEO Corporation
|
Check for Price | Obsolete | TF510 | HIGH PRECISION | e0 | 125 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | TIN LEAD | YAGEO CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 550 µm | 3.1 mm | RECTANGULAR PACKAGE | SMT | 2.6 mm | 250 mW | 70 °C | 464 Ω | FIXED RESISTOR | 2390(1210) | 1210 | THIN FILM | 25 ppm/°C | WRAPAROUND | 1 % | 200 V |