Filter Your Search
1 - 10 of 74 results
|
TF-20-10K2FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10.2 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 250 V | e3 | 175 °C | Tubular | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | 810 µm | 38.1 mm | 3.6 mm | 9.9 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | |||||
|
TF-20-107RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 107 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 250 V | e3 | 175 °C | Tubular | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | 810 µm | 38.1 mm | 3.6 mm | 9.9 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | |||||
|
TF20-10R7FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10.7 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 3.6 mm | 9.9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | ||||||
|
TF-20-10R7FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10.7 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 250 V | e3 | 175 °C | Tubular | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | 810 µm | 38.1 mm | 3.6 mm | 9.9 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | |||||
|
TF-20-10R0FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 3.6 mm | 9.9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
TF-20-10K5FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10.5 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 250 V | e3 | 175 °C | Tubular | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | 810 µm | 38.1 mm | 3.6 mm | 9.9 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | |||||
|
TF-20-10K0FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 3.6 mm | 9.9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | ||||||
|
TF-20-10K0GI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
TF-20-10R0JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
TF20-10RFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 250 V | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 3.6 mm | 9.9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant |