Filter Your Search
1 - 10 of 19 results
|
TEW6092-7
Spectrum Control
|
Check for Price | Active | 36 kHz | 600 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1.8 | 80 mA | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 10.41 mm | 22.86 mm | 22.86 mm | API TECHNOLOGIES CORP | compliant | EAR99 | ||||||||
|
TEW6045-3
Spectrum Control
|
Check for Price | Active | 1:2.5 | 1.5 kV | 22 mH | DATACOM TRANSFORMER | ISDN | 1 | THROUGH HOLE MOUNTED | NO | 12.7 mm | 12.7 mm | 11.43 mm | API TECHNOLOGIES CORP | compliant | EAR99 | |||||||||
|
TEW6092-6
Spectrum Control
|
Check for Price | Active | 36 kHz | 600 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:2 | 60 mA | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 10.41 mm | 22.86 mm | 22.86 mm | API TECHNOLOGIES CORP | compliant | EAR99 | ||||||||
|
TEW6086-3
Spectrum Control
|
Check for Price | Active | 100 OHMS | 20 kHz | 1.1 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | THROUGH HOLE MOUNTED | NO | 13.21 mm | 13.97 mm | 13.97 mm | API TECHNOLOGIES CORP | compliant | EAR99 | ||||||||||
|
TEW6092-8
Spectrum Control
|
Check for Price | Active | 36 kHz | 600 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1.8 | 80 mA | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 10.41 mm | 22.86 mm | 22.86 mm | API TECHNOLOGIES CORP | compliant | EAR99 | ||||||||
|
TEW6018-S
Spectrum Control
|
Check for Price | Active | 1:1.25 | 4 kV | 28 mH | DATACOM TRANSFORMER | ISDN | 1 | SURFACE MOUNT | YES | 10.16 mm | 23.62 mm | 21.59 mm | API TECHNOLOGIES CORP | compliant | EAR99 | |||||||||
|
TEW6092-4
Spectrum Control
|
Check for Price | Active | 36 kHz | 600 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:2 | 60 mA | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 10.41 mm | 22.86 mm | 22.86 mm | API TECHNOLOGIES CORP | compliant | EAR99 | ||||||||
|
TEW6045-1
Spectrum Control
|
Check for Price | Active | 1:1.8 | 1.5 kV | 22 mH | DATACOM TRANSFORMER | ISDN | 1 | THROUGH HOLE MOUNTED | NO | 12.7 mm | 12.7 mm | 11.43 mm | API TECHNOLOGIES CORP | compliant | EAR99 | |||||||||
|
TEW6086-4
Spectrum Control
|
Check for Price | Active | 100 OHMS | 20 kHz | 1.1 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1.8:1 | THROUGH HOLE MOUNTED | NO | 13.21 mm | 13.97 mm | 13.97 mm | API TECHNOLOGIES CORP | compliant | EAR99 | ||||||||||
|
TEW6092-2
Spectrum Control
|
Check for Price | Active | 36 kHz | 600 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:2 | 60 mA | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 10.41 mm | 22.86 mm | 22.86 mm | API TECHNOLOGIES CORP | compliant | EAR99 |