Parametric results for: tet2411 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tet2411
Select parts from the table below to compare.
Compare
Compare
TET2411
Traco Power
Check for Price Yes Obsolete 24 V 5 V 36 V 9 V 4.9 V 5.1 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 3 W R-MDMA-P10 Not Qualified 75 °C -25 °C NOT SPECIFIED NOT SPECIFIED 10 METAL DIP DIP10/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20 mm 32 mm 10.5 mm TRACO ELECTRONIC AG DIP, DIP10/24,.6 compliant EAR99