Filter Your Search
1 - 2 of 2 results
|
TEP75-2412WI-CM
Traco Power
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 9.6 V | 13.2 V | 6.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.1 % | 0.1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0441875 Vrms | HYBRID | 75 W | 25 ms | R-MXFM-X | IEC, EN, UL | 75 °C | -40 °C | NOT SPECIFIED | EN 50155, IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 85 mm | 29.6 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2018-07-13 | ||||||
|
TEP75-2412WI-CMF
Traco Power
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 9.6 V | 13.2 V | 6.3 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 0.1 % | 0.1 % | 1 | SHORT CIRCUIT; OVER VOLTAGE; REVERSE POLARITY | 0.04418 Vrms | HYBRID | OTHER | 75 W | R-MXMA-X9 | EN | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 61 mm | 85 mm | 40.5 mm | TRACO ELECTRONIC AG | compliant | EAR99 | 2018-07-13 |