Parametric results for: tep75-7216wi under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tep757216wi
Select parts from the table below to compare.
Compare
Compare
TEP75-7216WI-CM
Traco Power
Check for Price Yes Active 110 V 28 V 160 V 43 V 22.4 V 30.8 V 2.7 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.1 % 0.1 % 1 THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.088375 Vrms HYBRID 75 W 60 ms R-PXFM-X IEC, EN, UL 75 °C -40 °C NOT SPECIFIED EN 50155, IEC/EN/UL 62368-1 NOT SPECIFIED PLASTIC/EPOXY XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 61 mm 85 mm 29.6 mm TRACO ELECTRONIC AG , compliant EAR99 2018-07-13
TEP75-7216WI
Traco Power
Check for Price Yes Active 72 V 28 V 160 V 43 V 22.4 V 30.8 V 2.7 A 1 NO YES SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.1 % 1 HYBRID OTHER 75 W R-PDMA-T9 e3 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE DUAL 57.9 mm 61 mm 13.2 mm TRACO ELECTRONIC AG , compliant EAR99
TEP75-7216WI-CMF
Traco Power
Check for Price Yes Active 110 V 28 V 160 V 43 V 22.4 V 30.8 V 2.7 A 1 NO YES 330 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.1 % 0.1 % 1 SHORT CIRCUIT; OVER VOLTAGE; REVERSE POLARITY 0.08837 Vrms HYBRID OTHER 75 W R-PXMA-X9 EN 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 61 mm 85 mm 40.5 mm TRACO ELECTRONIC AG compliant EAR99 2018-07-13
TEP75-7216WI-HS1
Traco Power
Check for Price Yes Active e3 Matte Tin (Sn) - with Nickel (Ni) barrier TRACO ELECTRONIC AG , unknown 2020-02-04